Limit Switches

You are viewing 1 - 20 of 1186 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Series Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Operating Force Standards Met Maximum Operating Temperature Minimum Operating Temperature Mounting Orientation Output Type Hazardous Area Certification
IP65 Limit Switch, Coil Spring,, NO/NC, 240V Schneider Electric Coil Spring SP NO/NC IP65 1.5 A ac, 100 mA dc - 240V 250V - OsiSense XC - Screw 56mm 28mm 56 x 28 x 25 mm 25mm 15 x 10⁶ cycles - - +70°C -25°C - - -
IP65 Snap Action Limit Switch, Plunger, Plastic, NC, NO, 400V RS Pro Plunger DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm 30.3 x 30 x 73.5 mm 73.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP65 Snap Action Limit Switch, Roller Lever, Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 45mm 30.3 x 45 x 106.5 mm 106.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP65 Snap Action Limit Switch, Roller Lever, Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm 30.3 x 30 x 92 mm 92mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP65 Snap Action Limit Switch, Roller Lever, Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 46mm 30.3 x 46 x 171 mm 171mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP65 Snap Action Limit Switch, Roller Plunger, Plastic, NC, NO, 400V RS Pro Roller Plunger DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm 30.3 x 30 x 83.5 mm 83.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP65 Snap Action Limit Switch, Spring Multidirectional Actuator, Plastic, NC, NO, 400V RS Pro Spring Multidirectional Actuator DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm 30.3 x 30 x 174.5 mm 174.5mm 5000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP65, IP66, IP67 Snap Action Limit Switch, Rotary Lever, Die Cast Zinc, NO/NC, 600V Square D Rotary Lever SPDT NO/NC IP65, IP66, IP67 20 A Die Cast Zinc 600V 600V Screw Clamp 9007 Snap Action Screw 118.36mm 57.15mm 118.36 x 57.15 x 61.98 mm 61.98mm - - - +85°C -23°C - - -
IP65, IP66, IP67 Snap Action Limit Switch, Rotary Lever, Die Cast Zinc, NO/NC, 600V Square D Rotary Lever SPDT NO/NC IP65, IP66, IP67 20 A Die Cast Zinc 600V 600V Screw Clamp 9007 Snap Action Screw 118.36mm 57.15mm 118.36 x 57.15 x 61.98 mm 61.98mm - - - +85°C -23°C - - -
IP65, IP66, IP67 Snap Action Limit Switch, Rotary Lever, Die Cast Zinc, NO/NC, 600V Square D Rotary Lever SPDT NO/NC IP65, IP66, IP67 20 A Die Cast Zinc 600V 600V Screw Clamp 9007 Snap Action Screw 118.36mm 57.15mm 118.36 x 57.15 x 86.61 mm 86.61mm - - - +85°C -23°C - - -
IP66 Snap Action Limit Switch, Plunger, Metal, NC, NO, 400V RS Pro Plunger DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 32.5mm 30.3 x 32.5 x 75.5 mm 75.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP66 Snap Action Limit Switch, Roller Lever, Metal, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 46mm 30.3 x 46 x 172 mm 172mm 10000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP66 Snap Action Limit Switch, Roller Lever, Metal, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 45mm 30.3 x 45 x 107.5 mm 107.5mm 10000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP66 Snap Action Limit Switch, Roller Plunger, Metal, NC, NO, 400V RS Pro Roller Plunger DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 32.5mm 30.3 x 32.5 x 85 mm 85mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP66 Snap Action Limit Switch, Spring Multidirectional Actuator, Metal, NC, NO, 400V RS Pro Spring Multidirectional Actuator DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 32.5mm 30.3 x 32.5 x 175.5 mm 175.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 +70°C -25°C Vertical - -
IP67 Snap Action Limit Switch, Side Rotary Adjustable Lever, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Side Rotary Adjustable Lever SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 82.5mm 28.5 x 82.5 x 49.5 mm 49.5mm 10000000 cycles - CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 +70°C -20°C Front, Side - -
IP67 Snap Action Limit Switch, Steel Wire, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Steel Wire SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 160mm 28.5 x 160 x 25.7 mm 25.7mm 10000000 cycles 2N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 +70°C -20°C Front, Side - -
IP67 Snap Action Limit Switch, Top Roller Plunger, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Top Roller Plunger SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 98.5mm 28.5 x 98.5 x 25.7 mm 25.7mm 10000000 cycles 9N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 +70°C -20°C Front, Side - -
IP67 Snap Action Limit Switch, Side Rotary Fixed Lever, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Side Rotary Fixed Lever SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 82.5mm 28.5 x 82.5 x 41.2 mm 41.2mm 10000000 cycles - CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 +70°C -20°C Front, Side - -
IP67 Snap Action Limit Switch, Top Pin Plunger, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Top Pin Plunger SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 100.2mm 28.5 x 100.2 x 25.7 mm 25.7mm 10000000 cycles 9N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 +70°C -20°C Front, Side - -
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
You are viewing 1 - 20 of 1186 results