ABB LiYY YY Control Cable, 4 Cores, 0.14 mm², Unscreened, 50m, Grey PVC Sheath, 26 AWG

RS Stock No.: 383-901Brand: ABBManufacturers Part No.: 37.0204.700
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

ABB

Series

LiYY

Number of Cores

4

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

4.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

250 V

Earth Cable

No

Maximum Operating Temperature

+70°C

Conductor Resistance

131 Ω/km

Current Rating

1.5 A

Minimum Operating Temperature

-5°C

Filler Material

PVC

Insulation material

PVC

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Unshielded LiYY

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB LiYY YY Control Cable, 4 Cores, 0.14 mm², Unscreened, 50m, Grey PVC Sheath, 26 AWG

P.O.A.

ABB LiYY YY Control Cable, 4 Cores, 0.14 mm², Unscreened, 50m, Grey PVC Sheath, 26 AWG
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

LiYY

Number of Cores

4

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Unscreened

Length

50m

Sheath Colour

Grey

American Wire Gauge

26 AWG

Outer Diameter

4.1mm

Sheath Material

Polyvinyl Chloride PVC

Core Strands

18/0.1 mm

Minimum Bend Radius

10 x D

Conductor Material

Copper

Voltage Rating

250 V

Earth Cable

No

Maximum Operating Temperature

+70°C

Conductor Resistance

131 Ω/km

Current Rating

1.5 A

Minimum Operating Temperature

-5°C

Filler Material

PVC

Insulation material

PVC

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Unshielded LiYY