Abracon, 156.25MHz XO Oscillator, ±25ppm LVPECL 6-SMD Compatible AX7PAF1-156.2500C

RS Stock No.: 171-0365Brand: AbraconManufacturers Part No.: AX7PAF1-156.2500C
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

156.25MHz

Frequency Stability

±25ppm

Package Type

6-SMD Compatible

Output Level

LVPECL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.9mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.9mm

Country of Origin

Taiwan, Province Of China

Product details

AX7

Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.

Features

0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint

Applications

Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon, 156.25MHz XO Oscillator, ±25ppm LVPECL 6-SMD Compatible AX7PAF1-156.2500C

P.O.A.

Abracon, 156.25MHz XO Oscillator, ±25ppm LVPECL 6-SMD Compatible AX7PAF1-156.2500C
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

156.25MHz

Frequency Stability

±25ppm

Package Type

6-SMD Compatible

Output Level

LVPECL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.9mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.9mm

Country of Origin

Taiwan, Province Of China

Product details

AX7

Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.

Features

0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint

Applications

Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet