AMETEK LAMB Brushed DC Motor, 478 → 654 W, 36 V, 14130 → 17950 rpm

RS Stock No.: 921-3671Brand: AMETEK LAMBManufacturers Part No.: 116512-13
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

36 V

DC Motor Type

Brushed

Power Rating

478 → 654 W

Output Speed

14130 → 17950 rpm

Dimensions

146.84 (Dia.) x 198.63 mm

Current Rating

12.6 → 17.4 A

Length

198.63mm

Width

146.84 (Dia.)mm

Standards Met

CSA Certified, UL Recognized Category PRGY2 (E47185)

Series

116

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AMETEK LAMB Brushed DC Motor, 478 → 654 W, 36 V, 14130 → 17950 rpm

P.O.A.

AMETEK LAMB Brushed DC Motor, 478 → 654 W, 36 V, 14130 → 17950 rpm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

36 V

DC Motor Type

Brushed

Power Rating

478 → 654 W

Output Speed

14130 → 17950 rpm

Dimensions

146.84 (Dia.) x 198.63 mm

Current Rating

12.6 → 17.4 A

Length

198.63mm

Width

146.84 (Dia.)mm

Standards Met

CSA Certified, UL Recognized Category PRGY2 (E47185)

Series

116

Country of Origin

Mexico