Amprobe 2052-D, LED Voltage Indicator, 600V, Battery Powered, CAT III 600 V

RS Stock No.: 794-3143Brand: AmprobeManufacturers Part No.: 2052-D
brand-logo
View all in Voltage Testers

Technical Document

Specifications

Brand

Amprobe

Maximum Voltage

600V

Safety Category

CAT III 600 V

Display Type

LED

Battery Type

LR03

Power Source

Battery

Dimensions

140 x 25 x 21mm

Weight

50g

Height

21mm

Length

140mm

Width

25mm

Model Number p

2052-D

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

China

Product details

2052-D VOLTfix plus non-contact voltage tester

VOLTfix plus non-contact voltage tester with optical and acoustic detection of AC voltages.

Fast, exact location of line breaks in cables lying open
Reliable, automatic self-test at start-up of the equipment by visual standby display
Compact, handy design, which fits in any pocket
Complies with CAT III 600 V

Supplied with

2 x 1.5 V (LR03) batteries, instructions.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amprobe 2052-D, LED Voltage Indicator, 600V, Battery Powered, CAT III 600 V

P.O.A.

Amprobe 2052-D, LED Voltage Indicator, 600V, Battery Powered, CAT III 600 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Amprobe

Maximum Voltage

600V

Safety Category

CAT III 600 V

Display Type

LED

Battery Type

LR03

Power Source

Battery

Dimensions

140 x 25 x 21mm

Weight

50g

Height

21mm

Length

140mm

Width

25mm

Model Number p

2052-D

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

China

Product details

2052-D VOLTfix plus non-contact voltage tester

VOLTfix plus non-contact voltage tester with optical and acoustic detection of AC voltages.

Fast, exact location of line breaks in cables lying open
Reliable, automatic self-test at start-up of the equipment by visual standby display
Compact, handy design, which fits in any pocket
Complies with CAT III 600 V

Supplied with

2 x 1.5 V (LR03) batteries, instructions.