AMT 9551 4.3in 4-wire Resistive Touch Screen Overlay, 98.7 x 57.5mm

RS Stock No.: 710-5256Brand: AMTManufacturers Part No.: 9551
View all in Touch Screen Overlays

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

4.3in

Viewing Area Dimensions

98.7 x 57.5mm

Active Area

96.1 x 54.9mm

Sensor Type

4 Wire Resistive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

96.1mm

Active Area Width

54.9mm

External Height

104.9mm

External Width

64.9mm

Viewing Area Height

98.7mm

Viewing Area Width

57.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AMT 9551 4.3in 4-wire Resistive Touch Screen Overlay, 98.7 x 57.5mm

P.O.A.

AMT 9551 4.3in 4-wire Resistive Touch Screen Overlay, 98.7 x 57.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

4.3in

Viewing Area Dimensions

98.7 x 57.5mm

Active Area

96.1 x 54.9mm

Sensor Type

4 Wire Resistive

Termination Type

FPC Cable with ZIF Connector

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

96.1mm

Active Area Width

54.9mm

External Height

104.9mm

External Width

64.9mm

Viewing Area Height

98.7mm

Viewing Area Width

57.5mm

Country of Origin

Taiwan, Province Of China