Analog Devices AD9540BCPZ, PLL Clock Generator, 48-Pin LFCSP VQ

RS Stock No.: 804-9902Brand: Analog DevicesManufacturers Part No.: AD9540BCPZ
brand-logo
View all in Home

Technical Document

Specifications

Maximum Output Frequency

655MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Maximum Supply Current

±5 μA

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Maximum Input Frequency

655MHz

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices AD9540BCPZ, PLL Clock Generator, 48-Pin LFCSP VQ

P.O.A.

Analog Devices AD9540BCPZ, PLL Clock Generator, 48-Pin LFCSP VQ
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Frequency

655MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Maximum Supply Current

±5 μA

Pin Count

48

Dimensions

7 x 7 x 0.8mm

Maximum Input Frequency

655MHz

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7mm

Country of Origin

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more