Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Package Type
LFCSP VQ
Mounting Type
Surface Mount
Typical Single Supply Voltage
-1.5 → 4.5 V
Pin Count
84
Minimum Operating Temperature
+25 °C
Maximum Operating Temperature
+75 °C
Length
10.1mm
Height
0.95mm
Width
10.1mm
Dimensions
10.1 x 10.1 x 0.95mm
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Package Type
LFCSP VQ
Mounting Type
Surface Mount
Typical Single Supply Voltage
-1.5 → 4.5 V
Pin Count
84
Minimum Operating Temperature
+25 °C
Maximum Operating Temperature
+75 °C
Length
10.1mm
Height
0.95mm
Width
10.1mm
Dimensions
10.1 x 10.1 x 0.95mm
Country of Origin
Korea, Republic Of