Analog Devices ADM1810-5AKSZ-RL7, Processor Supervisor 4.62V 3-Pin, SC-70

RS Stock No.: 819-7165Brand: Analog DevicesManufacturers Part No.: ADM1810-5AKSZ-RL7
brand-logo
View all in Voltage Supervisors

Technical Document

Specifications

Number of Supervisors

1

Output Driver

Active High

Mounting Type

Surface Mount

Maximum Reset Active Time

250ms

Package Type

SC-70

Pin Count

3

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.62V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADM1810-5AKSZ-RL7, Processor Supervisor 4.62V 3-Pin, SC-70

P.O.A.

Analog Devices ADM1810-5AKSZ-RL7, Processor Supervisor 4.62V 3-Pin, SC-70
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Supervisors

1

Output Driver

Active High

Mounting Type

Surface Mount

Maximum Reset Active Time

250ms

Package Type

SC-70

Pin Count

3

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

4.62V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more