Dual-use

ADSP-21478KSWZ-1A Analog Devices SHARC, 32bit DSP 200MHz 512 kB ROM 100-Pin LQFP

RS Stock No.: 802-3953Brand: Analog DevicesManufacturers Part No.: ADSP-21478KSWZ-1A
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

200MHz

Series

SHARC

Device Million Instructions per Second

200MIPS

Data Bus Width

32bit

RAM Size

3 MB

Instruction Set Architecture

Super Harvard

Program Memory Size

512 kB

Program Memory Type

ROM

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

1.14 → 1.26 V

Number of UART Channels

1

Length

14.2mm

ADCs

1

Timer Resolution

32bit

Height

1.45mm

Number of LIN Channels

0

PWM Channels

1

Width

14.2mm

Number of USART Channels

0

Timers

1 x 32 bit

Minimum Operating Temperature

0 °C

Dimensions

14.2 x 14.2 x 1.45mm

Number of CAN Channels

0

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

ADC Channels

1

Maximum Operating Temperature

+70 °C

Pulse Width Modulation

1

Product details

ADSP-2147x SHARC® Processors

The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an innovative digital application interface (DAI). The range is code compatible with all other devices within the SHARC® family.
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
ADSP-21478KSWZ-1A Analog Devices SHARC, 32bit DSP 200MHz 512 kB ROM 100-Pin LQFP

P.O.A.

ADSP-21478KSWZ-1A Analog Devices SHARC, 32bit DSP 200MHz 512 kB ROM 100-Pin LQFP
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
Maximum Frequency

200MHz

Series

SHARC

Device Million Instructions per Second

200MIPS

Data Bus Width

32bit

RAM Size

3 MB

Instruction Set Architecture

Super Harvard

Program Memory Size

512 kB

Program Memory Type

ROM

Numeric and Arithmetic Format

Floating Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

1.14 → 1.26 V

Number of UART Channels

1

Length

14.2mm

ADCs

1

Timer Resolution

32bit

Height

1.45mm

Number of LIN Channels

0

PWM Channels

1

Width

14.2mm

Number of USART Channels

0

Timers

1 x 32 bit

Minimum Operating Temperature

0 °C

Dimensions

14.2 x 14.2 x 1.45mm

Number of CAN Channels

0

Number of SPI Channels

2

USB Channels

0

Number of Ethernet Channels

0

Number of Timers

1

Number of I2C Channels

0

Number of PCI Channels

0

ADC Channels

1

Maximum Operating Temperature

+70 °C

Pulse Width Modulation

1

Product details

ADSP-2147x SHARC® Processors

The ADSP-2147x SHARC® processor range from Analog Devices are digital signal processors (DSPs) featuring Super Harvard Architecture. Optimized for high performance audio applications these 32-bit/40-bit floating-point processors have large on-chip SRAM, multiple internal buses eliminating I/O bottlenecks and an innovative digital application interface (DAI). The range is code compatible with all other devices within the SHARC® family.