ADUM130D0BRZ Analog Devices, 3-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC

RS Stock No.: 145-7682Brand: Analog DevicesManufacturers Part No.: ADUM130D0BRZ
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

3

Maximum Data Rate

150Mbit/s

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

3 kVrms

Rise Time

2.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.5mm

Width

4mm

Country of Origin

Taiwan, Province Of China

Product details

ADuM131x & ADuM330x 3-channel Digital Isolators

The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADUM130D0BRZ Analog Devices, 3-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC

P.O.A.

ADUM130D0BRZ Analog Devices, 3-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels

3

Maximum Data Rate

150Mbit/s

Package Type

SOIC

Maximum Input Current

10 μA

Isolation Voltage

3 kVrms

Rise Time

2.5ns

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10mm

Depth

1.5mm

Width

4mm

Country of Origin

Taiwan, Province Of China

Product details

ADuM131x & ADuM330x 3-channel Digital Isolators

The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.