ADV7180BSTZ, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 3.3 V 64-Pin LQFP

RS Stock No.: 158-1855Brand: Analog DevicesManufacturers Part No.: ADV7180BSTZ
brand-logo

Technical Document

Specifications

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

10 x 10 x 1.4mm

ADC/DAC Resolution

10bit

Number of ADCs

1

Standard Input Type

NTSC, PAL, SECAM

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Singapore

Product details

NTSC/PAL/SECAM Video Decoders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ADV7180BSTZ, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 3.3 V 64-Pin LQFP

P.O.A.

ADV7180BSTZ, Video Decoder NTSC, PAL, SECAM 1-Channel 10bit- 3.3 V 64-Pin LQFP
Stock information temporarily unavailable.

Technical Document

Specifications

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

10 x 10 x 1.4mm

ADC/DAC Resolution

10bit

Number of ADCs

1

Standard Input Type

NTSC, PAL, SECAM

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Singapore

Product details

NTSC/PAL/SECAM Video Decoders