HMC659LC5 Analog Devices, RF Amplifier Power, 19 dB 15 GHz, 32-Pin QFN

RS Stock No.: 909-3464Brand: Analog DevicesManufacturers Part No.: HMC659LC5
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Power

Typical Power Gain

19 dB

Typical Output Power

27.5dBm

Typical Noise Figure

3.5dB

Number of Channels per Chip

1

Maximum Operating Frequency

15 GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 1.12mm

Height

1.12mm

Length

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

8 V

Width

5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HMC659LC5 Analog Devices, RF Amplifier Power, 19 dB 15 GHz, 32-Pin QFN

P.O.A.

HMC659LC5 Analog Devices, RF Amplifier Power, 19 dB 15 GHz, 32-Pin QFN
Stock information temporarily unavailable.

Technical Document

Specifications

Amplifier Type

Power

Typical Power Gain

19 dB

Typical Output Power

27.5dBm

Typical Noise Figure

3.5dB

Number of Channels per Chip

1

Maximum Operating Frequency

15 GHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 1.12mm

Height

1.12mm

Length

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

8 V

Width

5mm