Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
1µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
1608-10
Equivalent Series Resistance
7.5 Ω @ 100 kHz
Lead Pitch
0.55mm
Tolerance
±10%
Length
1.6mm
Depth
0.85mm
Height
0.85mm
Dimensions
1.6 x 0.85 x 0.85mm
Series
TAC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
0.01 CV or 0.5 μA
Terminal Type
SMT
Surge Voltage
13 V @ ≤+85 °C, 8 V @ ≤+125 °C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Country of Origin
United Kingdom
Product details
AVX TAC Series
The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.
Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
KYOCERA AVXTechnology
Electrolytic
Capacitance
1µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
1608-10
Equivalent Series Resistance
7.5 Ω @ 100 kHz
Lead Pitch
0.55mm
Tolerance
±10%
Length
1.6mm
Depth
0.85mm
Height
0.85mm
Dimensions
1.6 x 0.85 x 0.85mm
Series
TAC
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
0.01 CV or 0.5 μA
Terminal Type
SMT
Surge Voltage
13 V @ ≤+85 °C, 8 V @ ≤+125 °C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Tolerance Plus
+10%
Country of Origin
United Kingdom
Product details
AVX TAC Series
The TAC Microchip Series of Tantalum Capacitors from AVX are designed for use in portable electronic devices. The TAC series of capacitor are idea for use in applications such as hearing aids and non-life support medical equipment. The unique construction of the TAC series devices eliminates the welded lead frame common in conventional moulded tantalum capacitor devices.
Features:
The world's smallest surface mount capacitor
5 case sizes available
Low profile options available