CominTec Friction Torque Limiter, 20mm bore, 65Nm torque range, 75mm body diameter

RS Stock No.: 126-2333Brand: CominTecManufacturers Part No.: Comintec /TAC 0.50
brand-logo
View all in Home

Technical Document

Specifications

Torque Limiter Type

Friction Torque Limiter

Torque Range

65Nm

Body Diameter

75mm

Maximum Bore Size

20mm

Country of Origin

Italy

Product details

ComInTec Friction Torque Limiters

Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision. The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series with chain coupling is a simple and compact solution for transmission with inline shafts.

Features and Benefits

• Simple and economic
• Innovative calibration system
• Adjustable locking ring
• Asbestos-free friction discs
• Protection in both rotation directions
• Silent overload without vibration
• Suitable for use in dusty conditions
• Pilot bored

Product Application Information

Ideal for use in forming machines, conveyors, automotive, agricultural machines and woodworking machines.

ComInTec

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CominTec Friction Torque Limiter, 20mm bore, 65Nm torque range, 75mm body diameter

P.O.A.

CominTec Friction Torque Limiter, 20mm bore, 65Nm torque range, 75mm body diameter
Stock information temporarily unavailable.

Technical Document

Specifications

Torque Limiter Type

Friction Torque Limiter

Torque Range

65Nm

Body Diameter

75mm

Maximum Bore Size

20mm

Country of Origin

Italy

Product details

ComInTec Friction Torque Limiters

Friction torque limiters provide low-cost protection of the motor gearbox to avoid accidental collision. The DF basic model has been designed for parallel shaft transmission, with plate wheels, gear pairs or pulleys. The DF/TAC series with chain coupling is a simple and compact solution for transmission with inline shafts.

Features and Benefits

• Simple and economic
• Innovative calibration system
• Adjustable locking ring
• Asbestos-free friction discs
• Protection in both rotation directions
• Silent overload without vibration
• Suitable for use in dusty conditions
• Pilot bored

Product Application Information

Ideal for use in forming machines, conveyors, automotive, agricultural machines and woodworking machines.

ComInTec