CorDEX FL2203 ATEX LED Torch Black 120 lm, 146 mm

RS Stock No.: 123-4800Brand: CorDEXManufacturers Part No.: FL2203
brand-logo
View all in Torches

Technical Document

Specifications

Brand

CorDEX

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area Certification

ATEX

Zone

Zone 1

Hazardous Area

Yes

Model

FL2203

Beam Type

Spot to Flood

Length

146 mm

Colour

Black

Head Diameter

14mm

Weight with Batteries

100g

Country of Origin

United Kingdom

Product details

CorDEX®

The brand new CorDEX portable, safe torching solutions transform the market with best in class functionality and world-renowned ruggedness.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CorDEX FL2203 ATEX LED Torch Black 120 lm, 146 mm

P.O.A.

CorDEX FL2203 ATEX LED Torch Black 120 lm, 146 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CorDEX

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area Certification

ATEX

Zone

Zone 1

Hazardous Area

Yes

Model

FL2203

Beam Type

Spot to Flood

Length

146 mm

Colour

Black

Head Diameter

14mm

Weight with Batteries

100g

Country of Origin

United Kingdom

Product details

CorDEX®

The brand new CorDEX portable, safe torching solutions transform the market with best in class functionality and world-renowned ruggedness.