Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Model Number p
P200HIS
Intrinsically Safe
Yes
IP Rating
IP64
Battery Type
9V
Display Type
LCD
Overpressure Maximum
4000mbar
Weight
250g
Length
140mm
Dimensions
140 x 70 x 26mm
Minimum Operating Temperature
0°C
Height
26mm
Maximum Operating Temperature
+40°C
Width
70mm
Country of Origin
United Kingdom
Product details
0-100mbar, 1000, 500, 2000mbar
A hand-held pressure indicator ideally suited to process application.
High accuracy
Simple to use, with quality electronics providing excellent reliability
Choice of pressure ranges
Clear digital display
Battery type/life 300+ hours PP3 Zinc Chloride battery - not supplied
Battery low indication
Dimensions (mm) L 140 xW 70 x D 26
2 inputs to allow for differential or gauge readings
3 digit liquid crystal display
Tube connection via 5mm I.D. pushfit ports, held in place by clamping nuts
Operating temperature range: 0 to 50°C
Easy zero adjustment
Minimises low level fluctuations of readings
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
DigitronBest Accuracy
±0.2 %
Calibrated
RSCAL
Number of Pressure Ports
2
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Model Number p
P200HIS
Intrinsically Safe
Yes
IP Rating
IP64
Battery Type
9V
Display Type
LCD
Overpressure Maximum
4000mbar
Weight
250g
Length
140mm
Dimensions
140 x 70 x 26mm
Minimum Operating Temperature
0°C
Height
26mm
Maximum Operating Temperature
+40°C
Width
70mm
Country of Origin
United Kingdom
Product details
0-100mbar, 1000, 500, 2000mbar
A hand-held pressure indicator ideally suited to process application.
High accuracy
Simple to use, with quality electronics providing excellent reliability
Choice of pressure ranges
Clear digital display
Battery type/life 300+ hours PP3 Zinc Chloride battery - not supplied
Battery low indication
Dimensions (mm) L 140 xW 70 x D 26
2 inputs to allow for differential or gauge readings
3 digit liquid crystal display
Tube connection via 5mm I.D. pushfit ports, held in place by clamping nuts
Operating temperature range: 0 to 50°C
Easy zero adjustment
Minimises low level fluctuations of readings