1 Output Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC

RS Stock No.: 841-6769Brand: EPCOSManufacturers Part No.: B78304B1032A003
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Brand

Epcos

Number of Outputs

1

Mounting Type

Surface Mount

Application

Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC Converters

Inductance

10µH

Termination Type

Gullwing

Length

8mm

Width

7mm

Depth

5.4mm

Dimensions

8 x 7 x 5.4mm

Core Type

Ferrite

Minimum Temperature

-40°C

Weight

0.6g

Direct Current Resistance DCR

<6Ω

Leakage Inductance

4µH

Maximum Temperature

+85°C

Maximum Operating Frequency

200kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

1 Output Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC

P.O.A.

1 Output Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Number of Outputs

1

Mounting Type

Surface Mount

Application

Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC Converters

Inductance

10µH

Termination Type

Gullwing

Length

8mm

Width

7mm

Depth

5.4mm

Dimensions

8 x 7 x 5.4mm

Core Type

Ferrite

Minimum Temperature

-40°C

Weight

0.6g

Direct Current Resistance DCR

<6Ω

Leakage Inductance

4µH

Maximum Temperature

+85°C

Maximum Operating Frequency

200kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more