Festo Magneto Resistive Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NO Operation, SMT, 551373

RS Stock No.: 125-9966Brand: FestoManufacturers Part No.: SMT-10M-PS-24V-E-2,5-L-OE
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Magneto Resistive

Supply Voltage

10 to 30V dc

Manufacturer Series

SMT

Compatible with

C-Slot

IP Rating

IP65, IP68

Operation

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Model Number p

551373

Outlet Port

In Line

Country of Origin

Bulgaria

Product details

FESTO Proximity Sensors

Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.

Features and Benefits

  • Sturdy central mounting guarantees that the sensor is securely screwed into the slot

  • Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning

  • The proximity sensors are compatible with all Festo C-Slots

  • 24 V dc operating voltage

  • Switching outputs include PNP, NPN, and contacting

Applications and Uses

All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Festo Magneto Resistive Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NO Operation, SMT, 551373

P.O.A.

Festo Magneto Resistive Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NO Operation, SMT, 551373
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Type

Magneto Resistive

Supply Voltage

10 to 30V dc

Manufacturer Series

SMT

Compatible with

C-Slot

IP Rating

IP65, IP68

Operation

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Model Number p

551373

Outlet Port

In Line

Country of Origin

Bulgaria

Product details

FESTO Proximity Sensors

Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.

Features and Benefits

  • Sturdy central mounting guarantees that the sensor is securely screwed into the slot

  • Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning

  • The proximity sensors are compatible with all Festo C-Slots

  • 24 V dc operating voltage

  • Switching outputs include PNP, NPN, and contacting

Applications and Uses

All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.