Technical Document
Specifications
Brand
FestoConnector A
G 1
Connector B
G 1/2
Manufacturer Series
D
Model Number (p)
197634
Body Material
Brass
Maximum Operating Pressure
6 bar
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Model Number p
197634
Connection Style
Threaded-to-Tube
Country of Origin
Italy
Product details
Festo D Series Connectors
Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ease of use. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
Reducing nipple D with sealing ring
Nickel-plated brass
Operating pressure -0.95 bar to 50 bar
Compressed air to ISO 8573-1:2010 [–:–:–]
Ambient temperature: -20 °C to +150 °C
Corrosion resistance class 1 (low corrosion stress)
RoHS compliant
Protects against sharp edges
Threaded-to-tube connection
Reducing Bushes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
FestoConnector A
G 1
Connector B
G 1/2
Manufacturer Series
D
Model Number (p)
197634
Body Material
Brass
Maximum Operating Pressure
6 bar
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Model Number p
197634
Connection Style
Threaded-to-Tube
Country of Origin
Italy
Product details
Festo D Series Connectors
Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ease of use. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
Reducing nipple D with sealing ring
Nickel-plated brass
Operating pressure -0.95 bar to 50 bar
Compressed air to ISO 8573-1:2010 [–:–:–]
Ambient temperature: -20 °C to +150 °C
Corrosion resistance class 1 (low corrosion stress)
RoHS compliant
Protects against sharp edges
Threaded-to-tube connection