Technical Document
Specifications
Brand
FlukeLength
3m
Maximum Operating Temperature
+260°C
Thermocouple Type
T
Cable Shape
Round
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Thermocouple Wire Type T, Maximum of +260 °C 3m
1
P.O.A.
Thermocouple Wire Type T, Maximum of +260 °C 3m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
FlukeLength
3m
Maximum Operating Temperature
+260°C
Thermocouple Type
T
Cable Shape
Round
Country of Origin
United States