Technical Document
Specifications
Brand
IDTLogic Family
LVTTL
Configuration
4 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Maximum On Resistance
9Ω
Maximum Quiescent Current
4000µA
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Maximum Low Level Output Current
120mA
Maximum Propagation Delay Time @ Maximum CL
0.2ns
Dimensions
4.9 x 3.8 x 1.47mm
Minimum Operating Temperature
-40 °C
Height
1.47mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.8mm
Minimum Operating Supply Voltage
2.3 V
Product details
High Bandwidth Bus Switch: 3.3V QuickSwitch, IDT
Bus Switches, IDT
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
IDTLogic Family
LVTTL
Configuration
4 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Maximum On Resistance
9Ω
Maximum Quiescent Current
4000µA
Mounting Type
Surface Mount
Package Type
QSOP
Pin Count
16
Maximum Low Level Output Current
120mA
Maximum Propagation Delay Time @ Maximum CL
0.2ns
Dimensions
4.9 x 3.8 x 1.47mm
Minimum Operating Temperature
-40 °C
Height
1.47mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Width
3.8mm
Minimum Operating Supply Voltage
2.3 V
Product details