Infineon BTS50201EKAXUMA1, Smart High-Side Power Switch IC 14-Pin, DSO

RS Stock No.: 133-9909Brand: InfineonManufacturers Part No.: BTS50201EKAXUMA1
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Smart High-Side

Switch On Resistance

44mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

14

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.47mm

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon BTS50201EKAXUMA1, Smart High-Side Power Switch IC 14-Pin, DSO

P.O.A.

Infineon BTS50201EKAXUMA1, Smart High-Side Power Switch IC 14-Pin, DSO
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Smart High-Side

Switch On Resistance

44mΩ

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

14

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.47mm

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more