Technical Document
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
Smart High-Side
Switch On Resistance
22mΩ
Maximum Operating Supply Voltage
36 V
Maximum Operating Current
9A
Number of Outputs
3
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
14
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
8.65 x 3.9 x 1.47mm
Country of Origin
Malaysia
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Technical Document
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
Smart High-Side
Switch On Resistance
22mΩ
Maximum Operating Supply Voltage
36 V
Maximum Operating Current
9A
Number of Outputs
3
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
14
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
8.65 x 3.9 x 1.47mm
Country of Origin
Malaysia
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection