Infineon SENSE2GO2 Doppler Demonstration Board for BGT24MTR11, XMC4200

RS Stock No.: 134-8414Brand: InfineonManufacturers Part No.: DEMOSENSE2GO2TOBO1
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Doppler

Featured Device

BGT24MTR11, XMC4200

Kit Classification

Demonstration Board

Kit Name

SENSE2GO2

Product details

DEMO SENSE2GO2 Doppler Demo Board

The DEMO SENSE2GO2 demo board from Infineon features the 24 GHz BGT24MTR11 RF MMIC. This Doppler sensor board is designed to demonstrate the signal generation and reception functionalities of the BGT24MTR11 device. As a whole, this demo board is cable of detecting motion, speed and direction of movement.
The DEMO SENSE2GO2 also features the state-of-the-art XMC4200 ARM® - Cortex® - M4 - 32-bit industrial microcontroller. Integrated patch antennas (or microstrip antennas) can also be found on the DEMO SENSE2GO2 board. Their low profile and lightweight characteristics are ideal, eliminating the requirement for additional bulky antennas.

The BGT24MTR11 It is based on a 24GHz fundamental voltage controlled oscillator and comes in a VQFN package. This MMIC is designed for applications such as; police speed meters, street lighting, smart door openers, tank level meters, motion detection and intruder alarms.

This kit contains:
Demo board with BGT24MTR11
User manual
SW GUI to operate kit
Precompiled C libraries provided
PCB schematic and Gerber files

Position & Motion Sensors, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon SENSE2GO2 Doppler Demonstration Board for BGT24MTR11, XMC4200

P.O.A.

Infineon SENSE2GO2 Doppler Demonstration Board for BGT24MTR11, XMC4200
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Technology

Doppler

Featured Device

BGT24MTR11, XMC4200

Kit Classification

Demonstration Board

Kit Name

SENSE2GO2

Product details

DEMO SENSE2GO2 Doppler Demo Board

The DEMO SENSE2GO2 demo board from Infineon features the 24 GHz BGT24MTR11 RF MMIC. This Doppler sensor board is designed to demonstrate the signal generation and reception functionalities of the BGT24MTR11 device. As a whole, this demo board is cable of detecting motion, speed and direction of movement.
The DEMO SENSE2GO2 also features the state-of-the-art XMC4200 ARM® - Cortex® - M4 - 32-bit industrial microcontroller. Integrated patch antennas (or microstrip antennas) can also be found on the DEMO SENSE2GO2 board. Their low profile and lightweight characteristics are ideal, eliminating the requirement for additional bulky antennas.

The BGT24MTR11 It is based on a 24GHz fundamental voltage controlled oscillator and comes in a VQFN package. This MMIC is designed for applications such as; police speed meters, street lighting, smart door openers, tank level meters, motion detection and intruder alarms.

This kit contains:
Demo board with BGT24MTR11
User manual
SW GUI to operate kit
Precompiled C libraries provided
PCB schematic and Gerber files

Position & Motion Sensors, Infineon