Legrand Analogue Surface Mount Timer Switch 230 V ac, 1-Channel

RS Stock No.: 422-5584Brand: LegrandManufacturers Part No.: A26401
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Memory Spaces

8

Country of Origin

Germany

Product details

24 hour or 7 Day Indoor/Outdoor

Supply voltage of 230Vac
IP53
Hinged door with viewing window (padlockable - not supplied)
Surface mount

Analogue

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Legrand Analogue Surface Mount Timer Switch 230 V ac, 1-Channel

P.O.A.

Legrand Analogue Surface Mount Timer Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Memory Spaces

8

Country of Origin

Germany

Product details

24 hour or 7 Day Indoor/Outdoor

Supply voltage of 230Vac
IP53
Hinged door with viewing window (padlockable - not supplied)
Surface mount

Analogue