onsemi FAN6291QHMTCX Power Switch IC 14-Pin, TSSOP

RS Stock No.: 135-8679Brand: ON SemiconductorManufacturers Part No.: FAN6291QHMTCX
brand-logo
View all in Home

Technical Document

Specifications

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.1mm

Product details

FAN6290 series Adaptive USB-C Charge Controllers

The Fairchild Semiconductor FAN6290 series are compact secondary-side power adaptor controllers compatible with the USB-C Quick Charge 3.0 (QC3.0) protocol. Internally adopted synchronous rectifier controllers reduce additional part requirements and ease system design. Two internal operational amplifiers, tied together in open-drain configuration, control adaptive constant voltage and current outputs. The devices enable adaptive output voltage and current adjustment when a Quick Charge 3.0 protocol is acknowledged. In response to a request from a portable device battery charger, output voltage is adjusted up to 12 V. When portable devices that implement non-compliant protocols are attached, the default output of 5V is maintained for safety. The controllers incorporate adaptive output over-voltage and under-voltage protection to improve system reliability.

The FAN6291 and FAN6292 are also source-only USB Type-C controllers which are optimized for mobile chargers and power adapters that support standard 3A VBUS current levels. These device also includes gate drive for an external N-channel MOSFET load switch.

FAN629xQF and FAN629xQH devices differ in their under-voltage protection actions.

USB Power Switch ICs, Fairchild Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FAN6291QHMTCX Power Switch IC 14-Pin, TSSOP

P.O.A.

onsemi FAN6291QHMTCX Power Switch IC 14-Pin, TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.1mm

Product details

FAN6290 series Adaptive USB-C Charge Controllers

The Fairchild Semiconductor FAN6290 series are compact secondary-side power adaptor controllers compatible with the USB-C Quick Charge 3.0 (QC3.0) protocol. Internally adopted synchronous rectifier controllers reduce additional part requirements and ease system design. Two internal operational amplifiers, tied together in open-drain configuration, control adaptive constant voltage and current outputs. The devices enable adaptive output voltage and current adjustment when a Quick Charge 3.0 protocol is acknowledged. In response to a request from a portable device battery charger, output voltage is adjusted up to 12 V. When portable devices that implement non-compliant protocols are attached, the default output of 5V is maintained for safety. The controllers incorporate adaptive output over-voltage and under-voltage protection to improve system reliability.

The FAN6291 and FAN6292 are also source-only USB Type-C controllers which are optimized for mobile chargers and power adapters that support standard 3A VBUS current levels. These device also includes gate drive for an external N-channel MOSFET load switch.

FAN629xQF and FAN629xQH devices differ in their under-voltage protection actions.

USB Power Switch ICs, Fairchild Semiconductor