Technical Document
Specifications
Brand
ON SemiconductorNumber of Outputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.57mm
Product details
FAN6290 series Adaptive USB-C Charge Controllers
The Fairchild Semiconductor FAN6290 series are compact secondary-side power adaptor controllers compatible with the USB-C Quick Charge 3.0 (QC3.0) protocol. Internally adopted synchronous rectifier controllers reduce additional part requirements and ease system design. Two internal operational amplifiers, tied together in open-drain configuration, control adaptive constant voltage and current outputs. The devices enable adaptive output voltage and current adjustment when a Quick Charge 3.0 protocol is acknowledged. In response to a request from a portable device battery charger, output voltage is adjusted up to 12 V. When portable devices that implement non-compliant protocols are attached, the default output of 5V is maintained for safety. The controllers incorporate adaptive output over-voltage and under-voltage protection to improve system reliability.
The FAN6291 and FAN6292 are also source-only USB Type-C controllers which are optimized for mobile chargers and power adapters that support standard 3A VBUS current levels. These device also includes gate drive for an external N-channel MOSFET load switch.
FAN629xQF and FAN629xQH devices differ in their under-voltage protection actions.
USB Power Switch ICs, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorNumber of Outputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.57mm
Product details
FAN6290 series Adaptive USB-C Charge Controllers
The Fairchild Semiconductor FAN6290 series are compact secondary-side power adaptor controllers compatible with the USB-C Quick Charge 3.0 (QC3.0) protocol. Internally adopted synchronous rectifier controllers reduce additional part requirements and ease system design. Two internal operational amplifiers, tied together in open-drain configuration, control adaptive constant voltage and current outputs. The devices enable adaptive output voltage and current adjustment when a Quick Charge 3.0 protocol is acknowledged. In response to a request from a portable device battery charger, output voltage is adjusted up to 12 V. When portable devices that implement non-compliant protocols are attached, the default output of 5V is maintained for safety. The controllers incorporate adaptive output over-voltage and under-voltage protection to improve system reliability.
The FAN6291 and FAN6292 are also source-only USB Type-C controllers which are optimized for mobile chargers and power adapters that support standard 3A VBUS current levels. These device also includes gate drive for an external N-channel MOSFET load switch.
FAN629xQF and FAN629xQH devices differ in their under-voltage protection actions.