Lumberg Automation LiON-P Series I/O module, M12, 12 port

RS Stock No.: 144-1219Brand: Lumberg AutomationManufacturers Part No.: 0980 ESL 303-121
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

12

Connector Size

M12

Series

LiON-P

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Lumberg LioN-Power Multi-Protocol Active I/O Modules

LioN-Power multi-protocol I/O modules that meet EtherNet/IP and PROFINET protocols. These multi-protocol I/O modules offer time and cost savings by detecting both input and output data directly on the machine. Engineers only need one module to meet both protocols which can be used with the corresponding standardized L-coded M12 power connectors which offer high-cost efficiency. These multi-protocol I/O Modules offer an all in one solution for the IIoT (Industrial Internet of Things). The design of these LioN-Power active I/O modules is compact and lightweight. IP65 and IP67 ratings offer protection against dust, water jets and temporary immersion in water. The I/O modules can be installed directly onto machinery resulting in reduced wiring costs. The L-coded M12 power ports have an optimized arrangement to simplify installation and enable additional LioN Power products to be connected. These LioN-Power multi-protocol I/O Modules are available in four signal variants for increased application flexibility
Part numbers 0980 ESL 1xx-121 have 8 IO-Link ports (4 x Type A and 4 x Type B) for flexible configuration
Part numbers 0980 ESL 3xx-121 have 16 digital input channels/16 digital output channels
Part numbers 0980 ESL 3xx-111 have 16 digital input channels/16 digital output channels or 8 digital input channels and 8 digital output channels

Features and Benefits

• Compact, lightweight design
• IP65 and IP67 rated
• Durable, fully potted metal housing
• Selectable power connection, 7/8" and M12 Power
• Vibration proof to 15 g and shock proof to 50 g
• Multi-protocol support for PROFINET V2.3 (Conformance Class C) and EtherNet/IP
• IO-Link v1.1 for additional signal freedom
• Digital outputs with up to 2 A per port, short circuit proof and galvanically isolated
• Integrated web server for configuration and diagnostics
• Diagnostic and status LEDs for each channel
• 2 x M12 Ethernet ports with switch functionality for line topology
• Standardized interface

Application Specification

These LioN-Power multi-protocol I/O Modules provide an all in one solution for data communication and are ideal for use in a wide range of industrial production applications. These applications include robotics manufacturing, food and beverage packaging, material handling and automotive settings

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lumberg Automation LiON-P Series I/O module, M12, 12 port

P.O.A.

Lumberg Automation LiON-P Series I/O module, M12, 12 port
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Ports

12

Connector Size

M12

Series

LiON-P

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Lumberg LioN-Power Multi-Protocol Active I/O Modules

LioN-Power multi-protocol I/O modules that meet EtherNet/IP and PROFINET protocols. These multi-protocol I/O modules offer time and cost savings by detecting both input and output data directly on the machine. Engineers only need one module to meet both protocols which can be used with the corresponding standardized L-coded M12 power connectors which offer high-cost efficiency. These multi-protocol I/O Modules offer an all in one solution for the IIoT (Industrial Internet of Things). The design of these LioN-Power active I/O modules is compact and lightweight. IP65 and IP67 ratings offer protection against dust, water jets and temporary immersion in water. The I/O modules can be installed directly onto machinery resulting in reduced wiring costs. The L-coded M12 power ports have an optimized arrangement to simplify installation and enable additional LioN Power products to be connected. These LioN-Power multi-protocol I/O Modules are available in four signal variants for increased application flexibility
Part numbers 0980 ESL 1xx-121 have 8 IO-Link ports (4 x Type A and 4 x Type B) for flexible configuration
Part numbers 0980 ESL 3xx-121 have 16 digital input channels/16 digital output channels
Part numbers 0980 ESL 3xx-111 have 16 digital input channels/16 digital output channels or 8 digital input channels and 8 digital output channels

Features and Benefits

• Compact, lightweight design
• IP65 and IP67 rated
• Durable, fully potted metal housing
• Selectable power connection, 7/8" and M12 Power
• Vibration proof to 15 g and shock proof to 50 g
• Multi-protocol support for PROFINET V2.3 (Conformance Class C) and EtherNet/IP
• IO-Link v1.1 for additional signal freedom
• Digital outputs with up to 2 A per port, short circuit proof and galvanically isolated
• Integrated web server for configuration and diagnostics
• Diagnostic and status LEDs for each channel
• 2 x M12 Ethernet ports with switch functionality for line topology
• Standardized interface

Application Specification

These LioN-Power multi-protocol I/O Modules provide an all in one solution for data communication and are ideal for use in a wide range of industrial production applications. These applications include robotics manufacturing, food and beverage packaging, material handling and automotive settings