Technical Document
Specifications
Brand
MaximSwitch On Resistance
100mΩ
Number of Outputs
3
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX1564ETE+ Power Switch IC 16-Pin, QFN
3
P.O.A.
Maxim Integrated MAX1564ETE+ Power Switch IC 16-Pin, QFN
Stock information temporarily unavailable.
3
Technical Document
Specifications
Brand
MaximSwitch On Resistance
100mΩ
Number of Outputs
3
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.1 x 4.1 x 0.75mm