MAX4310EUA+, Video Switch 8-Pin μMAX

RS Stock No.: 799-2931Brand: Maxim Integrated ProductsManufacturers Part No.: MAX4310EUA+
brand-logo
View all in Home

Technical Document

Specifications

Brand

Maxim

Package Type

μMAX

Pin Count

8

Mounting Type

Surface Mount

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MAX4310EUA+, Video Switch 8-Pin μMAX

P.O.A.

MAX4310EUA+, Video Switch 8-Pin μMAX
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Package Type

μMAX

Pin Count

8

Mounting Type

Surface Mount

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more