Microchip EMC2101-ACZL-TR Motor Driver IC, 3.3 V NoneA 8-Pin, MSOP

RS Stock No.: 803-2437Brand: MicrochipManufacturers Part No.: EMC2101-ACZL-TR
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Output Configuration

PWM

Maximum IGBT Collector Current

NoneA

Maximum Supply Voltage

3.6 V

Maximum Collector Emitter Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Height

0.95mm

Width

3.2mm

Dimensions

3.2 x 3.2 x 0.95mm

Length

3.2mm

Product details

EMC2101 Fan Controller

The Microchip EMC2101 is a Fan Controller IC that integrates Temperature Monitoring and Fan Speed Control into one device.

The device offers the flexibility of Fan Speed Control via a PWM or Linear (DAC) output. Both methods utilise a user customisable fan speed profile contained within the integrated Fan Control Look-Up Table. The temperature monitors, one external and one internal, are also user programmable with adjustable interrupts.

The EMC2101 communicates via a SMBus 2.0 compliant interface. In addition to Host controller signals this interface can also be used to connect a SMBus compliant EEPROM for auto-programming the EMC2101 on power-up.

Features

Automatic Beta Compensation
Resistance Error Correction
Self-programming with available SMBus compatible EEPROM
Selectable PWM or DAC fan driver output
External Temperature Monitor with ±1°C accuracy
Internal Temperature Monitor with ±2°C accuracy
3.3 Volt Operation (5 Volt Tolerant Input Buffers)
SMBus 2.0 Compliant Interface supports TIMEOUT

Motor Controllers & Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip EMC2101-ACZL-TR Motor Driver IC, 3.3 V NoneA 8-Pin, MSOP

P.O.A.

Microchip EMC2101-ACZL-TR Motor Driver IC, 3.3 V NoneA 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Configuration

PWM

Maximum IGBT Collector Current

NoneA

Maximum Supply Voltage

3.6 V

Maximum Collector Emitter Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Height

0.95mm

Width

3.2mm

Dimensions

3.2 x 3.2 x 0.95mm

Length

3.2mm

Product details

EMC2101 Fan Controller

The Microchip EMC2101 is a Fan Controller IC that integrates Temperature Monitoring and Fan Speed Control into one device.

The device offers the flexibility of Fan Speed Control via a PWM or Linear (DAC) output. Both methods utilise a user customisable fan speed profile contained within the integrated Fan Control Look-Up Table. The temperature monitors, one external and one internal, are also user programmable with adjustable interrupts.

The EMC2101 communicates via a SMBus 2.0 compliant interface. In addition to Host controller signals this interface can also be used to connect a SMBus compliant EEPROM for auto-programming the EMC2101 on power-up.

Features

Automatic Beta Compensation
Resistance Error Correction
Self-programming with available SMBus compatible EEPROM
Selectable PWM or DAC fan driver output
External Temperature Monitor with ±1°C accuracy
Internal Temperature Monitor with ±2°C accuracy
3.3 Volt Operation (5 Volt Tolerant Input Buffers)
SMBus 2.0 Compliant Interface supports TIMEOUT

Motor Controllers & Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more