Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Power Gain
31 dB
Typical Output Power
24dBm
Number of Channels per Chip
1
Maximum Operating Frequency
5.9 GHz
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
20
Dimensions
4 x 4 x 0.55mm
Height
0.55mm
Length
4mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Width
4mm
Product details
Radio Frequency (RF) Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Power Gain
31 dB
Typical Output Power
24dBm
Number of Channels per Chip
1
Maximum Operating Frequency
5.9 GHz
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
20
Dimensions
4 x 4 x 0.55mm
Height
0.55mm
Length
4mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Width
4mm
Product details