Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Output Power
19dBm
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
XSON
Pin Count
8
Dimensions
2 x 2 x 0.45mm
Height
0.45mm
Length
2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
2mm
Country of Origin
Thailand
Product details
Radio Frequency (RF) Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
SST12LP19E-QX8E Microchip, RF Amplifier Power 2.5 GHz, 8-Pin XSON
10
P.O.A.
SST12LP19E-QX8E Microchip, RF Amplifier Power 2.5 GHz, 8-Pin XSON
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Power
Typical Output Power
19dBm
Maximum Operating Frequency
2.5 GHz
Mounting Type
Surface Mount
Package Type
XSON
Pin Count
8
Dimensions
2 x 2 x 0.45mm
Height
0.45mm
Length
2mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
2mm
Country of Origin
Thailand
Product details