Moeller Logic Module EasyControl ECP4P CANOpen, EasyNet RJ45 2 port 12 x Input, 6 x Output, 24V dc

Please check product specifications carefully as the image is representative of the range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price (excl VAT)
1 € 561.41
In stock in the UK.
Add
(Order in multiples of 1)

Specifications

Manufacturer Series EasyControl ECP4P
For Use With EasyControl ECP4P
Display Included Yes
Total Memory Available 256 kB
Network Type CANOpen, EasyNet
Communication Port Type RJ45
Number of Communication Ports 2
Input Type Analogue, Digital
Output Type Relay
Output Current 10 A
Number of Inputs 12
Number of Outputs 6
Mounting Type Rail
Minimum Operating Temperature -25°C
Width 107.5mm
Expansion Available Yes
Program Capacity 256 kB
Length 110mm
Maximum Baud Rate 500 kbit/s
Supply Voltage 24 V dc
Maximum Operating Temperature +55°C
Depth 79mm
Operating Mode Program, Run
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Easy Control - High Performance Easy

The Easy Control EC4P brings a new level of capability to the Easy range. Combining the simplicity of the Easy system using local expansion and in-built networking facilities, with the power of internationally recognised programming standards.Offering both Easy-net and CanOpen interfaces, the EC4P can be used with the standard Easy system as well as in combination with wider automation systems and PLCs.,Utilising the IEC1131-3 based programming software, the Easysoft CoDeSys package enables multiple programming language support as well as features such as off-line simulation and graphical test functions to be realised.

Local expansion using the Easy I/O expansion units
Network up to 8 units over 1000m
High-level network interfaces for: Profibus, CanOpen, DeviceNet, Ethernet
Programmable using IEC1131-3 CoDeSys software
Memory cards available

Moeller easy500, 700 and 800 Moeller easy500, 700 & 800

Two or four inputs on dc and 24Vac powered versions can be configured as 10 bit, 0-10V analogue
Two 1kHz counter inputs on dc powered versions of the 500 and 700, (four 3/5kHz inputs on the 800)
Available as lower cost versions without display or panel keys (part numbers ending in X), for applications where no user interaction is required, and where the unit will be programmed using software which is available separately
Units with displays and panel keys can be programmed directly, or by using the software noted above, they can also display user configured messages (16 on the 500 and 700, and 32 on the 800) which include variable data fields.
16 multi-function timers, 16 up/down counters, (32 of each on the 800) and four retentive process run hour counters
Can be combined with MFD-Titan displays/controllers
Dimensions: H 90mm x W 71.5mm x D 58mm (easy500); H 90mm x W 71.5mm x D 58mm (easy 700//800)

The easy family of logic controllers is available with a choice features and options making it suitable for a wide variety of applications including small to medium sized machine automation, HVAC, lighting and access control within buildings. The easy500 and 700 are enhanced versions of the easy400 and 600. They offer many new features while retaining full backward compatibility and are available with 12Vdc, 24Vdc, 24Vac and 100-240Vac power supply/input voltage options for maximum user flexibility.
Digital I/O expansion and AS-i or Profibus DP network modules are available for easy600, 700, 800 and MFD-Titan controllers. However, as there is only one connector at the right hand end of the controller, only one of these options may be implemented. This limitation does not extend to the easy-NET facility on the easy800 which is a completely separate feature, with it’s own dedicated RJ45 connectors on the top of the controller. In other words, easy800 controllers can have their I/O expanded whilst also being networked with up to eight other easy800 or MFD-Titan controllers via the built in easy-NET facility.

(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)

Telemecanique Zelio 2 Smart Relay Telemecanique Zelio 2
Smart Relay

Telemecanique now offers a new generation of expandable intelligent relays, offering substantial advantages in flexibility and functionality. Zelio Logic 2 Smart Relay is the optimum solution to control tasks such as automating small machines within industry, lighting, HVAC and access control within buildings.
With the small footprint, simple programming, powerful control functions and the possibility of changing or modifying the program in case of changed application requirements, it offers great savings in space and price compared to other options.
Choose between two new series - Compact and Modular. The Compact series is not expandable and is available with the following I/O block sizes: 10 I/O, 12 I/O and 20 I/O.
The Modular series is available with 10 and 26 I/O basic units and is expandable up to 40 I/O with the latter. Apart from this flexibility both new series are programmable using FBD, ladder and Grafcet SFC programming languages.
User friendly design for easy programming and operation, either directly from the module using the navigation buttons or via Windows based software.

New features

Two new series: Compact and Modular
The Modular series is expandable up to 40 I/O points
The software includes ladder logic, Grafcet and FBD programming languages. (Up to 200 function blocks with 23 pre-programmed functions).
Large backlit easy to read LCD display (4 lines of 18 characters each)
Up to 10 years backup of data, date and time in the event of power failure
Automatic 1 hour clock summer/winter change.
16 up/down counters (0-9999)
1 fast counter
8 counter comparators
16 text blocks for viewing messages
28 auxiliary relays
8 week timers, depending on model
Up to 16 analogue inputs, depending on model
16 analogue comparators, depending on model

Plus

User friendly programming and operation using keyboard and LCD display or via Windows based software.
Powerful program simulator
Online monitoring
Choose between 24 V DC and 230 V AC supply voltage with analogue inputs available on some DC modules
DIN rail or panel mount
Menu driven display for easy navigation
Password protection


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 133-462

Please tell us the nature of the error




Please provide us with specific detail about the error. *





We offer 500000 products from trusted global brands. You can count on us for the parts you need.
RS International Distributor Network
This RS authorised distributor website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components Malta, TCC Industrial Technologies Ltd., Notabile Road, Mriehel BKR3000, Malta

For general enquiries: +356 23815205