Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+150°C
Lead Pitch
7.5mm
Lifetime
2000h
Leakage Current
4 μA
Ripple Current
800mA
Series
BX
Tolerance
±20%
Country of Origin
China
Product details
BX Series High Temperature
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical Document
Specifications
Brand
NichiconCapacitance
1000µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+150°C
Lead Pitch
7.5mm
Lifetime
2000h
Leakage Current
4 μA
Ripple Current
800mA
Series
BX
Tolerance
±20%
Country of Origin
China
Product details