Technical Document
Specifications
Brand
NichiconCapacitance
68µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Leakage Current
1052 μA
Tolerance
±20%
Ripple Current
1.1A
Series
CA
Country of Origin
China
Product details
CA Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
NichiconCapacitance
68µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-25°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Leakage Current
1052 μA
Tolerance
±20%
Ripple Current
1.1A
Series
CA
Country of Origin
China
Product details