Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Ripple Current
900mA
Series
CA
Leakage Current
946 μA
Tolerance
±20%
Country of Origin
China
Product details
CA Series
Stock information temporarily unavailable.
Please check again later.
€ 3.57
Each (In a Box of 50) (Exc. Vat)
€ 4.213
Each (In a Box of 50) (Including VAT)
50
€ 3.57
Each (In a Box of 50) (Exc. Vat)
€ 4.213
Each (In a Box of 50) (Including VAT)
50
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
18 (Dia.) x 31.5mm
Height
31.5mm
Minimum Operating Temperature
-25°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
12000h
Ripple Current
900mA
Series
CA
Leakage Current
946 μA
Tolerance
±20%
Country of Origin
China
Product details