Technical Document
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Polarised
Polar
Ripple Current
60mA
Country of Origin
China
Product details
CD Series Low Impedance
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
NichiconCapacitance
4.7µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Leakage Current
3 μA
Tolerance
±20%
Series
CD
Polarised
Polar
Ripple Current
60mA
Country of Origin
China
Product details