Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPV0J121MFD

RS Stock No.: 162-0406Brand: NichiconManufacturers Part No.: UPV0J121MFD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

120µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Leakage Current

22.68 μA

Tolerance

±20%

Ripple Current

175mA

Series

PV

Country of Origin

Japan

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPV0J121MFD

P.O.A.

Nichicon 120μF Electrolytic Capacitor 6.3V dc, Through Hole - UPV0J121MFD
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

120µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Leakage Current

22.68 μA

Tolerance

±20%

Ripple Current

175mA

Series

PV

Country of Origin

Japan

Product details

PV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more