Technical Document
Specifications
Brand
NichiconCapacitance
82µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Ripple Current
175mA
Series
PV
Leakage Current
24.6 μA
Tolerance
±20%
Country of Origin
Japan
Product details
PV Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
P.O.A.
200
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
NichiconCapacitance
82µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Ripple Current
175mA
Series
PV
Leakage Current
24.6 μA
Tolerance
±20%
Country of Origin
Japan
Product details