NLT NL10276BC30-39 TFT LCD Colour Display, 15in XGA, 1024 x 768pixels

RS Stock No.: 814-9320Brand: NLTManufacturers Part No.: NL10276BC30-39
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

NLT

Diagonal Display Size

15in

Interface Type

LVDS

Resolution

1024 x 768pixels

Viewing Area Dimensions

304.128 x 228.096mm

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

326.5 x 12.2 x 253.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

350cd/m²

Graphics Array Type

XGA

Series

NLT

Contrast Ratio

900:1

Viewing Area Height

304.128mm

Aspect Ratio

4:3

Voltage Rating

12V

Viewing Area Width

228.096mm

Operating Temperature Range

-20 → +70°C

Number of Colours

16.77 Million

Width

326.5mm

Display Type

LCD Colour

Response Time

25ms

Depth

12.2mm

Height

253.5mm

Product details

NLT TFT Colour LCD Modules

The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLT’s TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.

Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB

NLT Colour Graphic LCD Displays

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NLT NL10276BC30-39 TFT LCD Colour Display, 15in XGA, 1024 x 768pixels

P.O.A.

NLT NL10276BC30-39 TFT LCD Colour Display, 15in XGA, 1024 x 768pixels
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NLT

Diagonal Display Size

15in

Interface Type

LVDS

Resolution

1024 x 768pixels

Viewing Area Dimensions

304.128 x 228.096mm

Supply Voltage

3.3 V

Backlight Type

LED

Dimensions

326.5 x 12.2 x 253.5mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

350cd/m²

Graphics Array Type

XGA

Series

NLT

Contrast Ratio

900:1

Viewing Area Height

304.128mm

Aspect Ratio

4:3

Voltage Rating

12V

Viewing Area Width

228.096mm

Operating Temperature Range

-20 → +70°C

Number of Colours

16.77 Million

Width

326.5mm

Display Type

LCD Colour

Response Time

25ms

Depth

12.2mm

Height

253.5mm

Product details

NLT TFT Colour LCD Modules

The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLT’s TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.

Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB

NLT Colour Graphic LCD Displays