NLT NL1376AC25-01D TFT LCD Colour Display, 15.6in WXGA, 1366 x 768pixels

RS Stock No.: 814-9327Brand: NLTManufacturers Part No.: NL1376AC25-01D
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

NLT

Diagonal Display Size

15.6in

Interface Type

LVDS

Resolution

1366 x 768pixels

Touch Screen

No

Touch Screen Type

None

Display Matrix Technology

TFT

Graphics Array Type

WXGA

Series

NLT

Aspect Ratio

16:9

Voltage Rating

12V

Product details

NLT TFT Colour LCD Modules

The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLT’s TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.

Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB

NLT Colour Graphic LCD Displays

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NLT NL1376AC25-01D TFT LCD Colour Display, 15.6in WXGA, 1366 x 768pixels

P.O.A.

NLT NL1376AC25-01D TFT LCD Colour Display, 15.6in WXGA, 1366 x 768pixels
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NLT

Diagonal Display Size

15.6in

Interface Type

LVDS

Resolution

1366 x 768pixels

Touch Screen

No

Touch Screen Type

None

Display Matrix Technology

TFT

Graphics Array Type

WXGA

Series

NLT

Aspect Ratio

16:9

Voltage Rating

12V

Product details

NLT TFT Colour LCD Modules

The TFT Colour LCD Modules, from NLT Technologies (formerly NEC), are high quality displays designed for industrial use. With a long production lifetime, the TFT LCD modules are ideal for industrial applications which require a display to last. NLT’s TFT LCD modules are composed of the amorphous silicon thin film transistor liquid crystal display (a-So TFT LCD) panel structure with driver LSIs for driving the TFT array and backlight. The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a colour-filter glass substrate. The NLT series of TFT Colour LCD Modules have an LVDS interface and are supported by specific interface kits. Their wide viewing angle, high contrast and low reflection make the displays suitable for use in industrial applications.

Adoption of ST-NLT (Super-Transmissive Natural Light TFT)
High luminance
High contrast
Low reflection
Wide viewing angle
Wide temperature range
LVDS interface
Reversible-scan direction
Selectable 8-bit or 6-bit digital signals for data of RGB

NLT Colour Graphic LCD Displays