NLT NLB150XG01L-01 TFT LCD Colour Display, 15in XGA, 1024 x 768pixels

RS Stock No.: 814-9336Brand: NLTManufacturers Part No.: NLB150XG01L-01
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

NLT

Diagonal Display Size

15in

Interface Type

LVDS

Resolution

1024 x 768pixels

Touch Screen

No

Touch Screen Type

None

Display Matrix Technology

TFT

Graphics Array Type

XGA

Brightness

400cd/m²

Series

NLT

Aspect Ratio

4:3

Voltage Rating

12V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NLT NLB150XG01L-01 TFT LCD Colour Display, 15in XGA, 1024 x 768pixels

P.O.A.

NLT NLB150XG01L-01 TFT LCD Colour Display, 15in XGA, 1024 x 768pixels
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NLT

Diagonal Display Size

15in

Interface Type

LVDS

Resolution

1024 x 768pixels

Touch Screen

No

Touch Screen Type

None

Display Matrix Technology

TFT

Graphics Array Type

XGA

Brightness

400cd/m²

Series

NLT

Aspect Ratio

4:3

Voltage Rating

12V