Norton Bear-Tex Medium Abrasive Hand Pad, 230mm x 150mm

RS Stock No.: 779-166Brand: NortonManufacturers Part No.: 66261039803
brand-logo

Technical Document

Specifications

Brand

Norton

Series

Bear-Tex

Abrasive Material

Silicon Carbide

Grade

Medium

Length

230mm

Width

150mm

Colour

Grey

Quantity

5

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Norton Bear-Tex Medium Abrasive Hand Pad, 230mm x 150mm

P.O.A.

Norton Bear-Tex Medium Abrasive Hand Pad, 230mm x 150mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Norton

Series

Bear-Tex

Abrasive Material

Silicon Carbide

Grade

Medium

Length

230mm

Width

150mm

Colour

Grey

Quantity

5

Country of Origin

United States