Technical Document
Specifications
Brand
OmronIlluminated
Yes
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP65
Series
A22
Push Button Material
Polycarbonate
Manufacturer Part No.
A22L-GG-24A-11M
Terminal Type
Screw
Maximum AC Voltage
440V
Maximum DC Voltage
380V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Product details
22mm Pushbuttons (A22)
Pushbutton switches for installation into 22mm or 25mm panel cut outs. Use optional 25mm diameter ring to install in 25mm diameter panel cutouts
Easy mounting and removal via locking switch
Finger protection mechanism
IP65 oil resistant
Standards
EN60947-5-1
Omron 22mm Diameter Cut Out
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OmronIlluminated
Yes
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Round
IP Rating
IP65
Series
A22
Push Button Material
Polycarbonate
Manufacturer Part No.
A22L-GG-24A-11M
Terminal Type
Screw
Maximum AC Voltage
440V
Maximum DC Voltage
380V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Product details
22mm Pushbuttons (A22)
Pushbutton switches for installation into 22mm or 25mm panel cut outs. Use optional 25mm diameter ring to install in 25mm diameter panel cutouts
Easy mounting and removal via locking switch
Finger protection mechanism
IP65 oil resistant
Standards
EN60947-5-1