Panasonic 47μF Polymer Tantalum Capacitor 10V dc, POSCAP TA Series

RS Stock No.: 172-4182Brand: PanasonicManufacturers Part No.: 10TAB47M
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

B2

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TA

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

Tolerance Minus

-20%

Leakage Current

47 μA

Tolerance Plus

+20%

Surge Voltage

11.5V

Country of Origin

Japan

Product details

TA Series POSCAP Surface Mount Tantalum Polymer Capacitors

Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.

Features & Benefits:

High reliability
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Polymer Tantalum Capacitor 10V dc, POSCAP TA Series

P.O.A.

Panasonic 47μF Polymer Tantalum Capacitor 10V dc, POSCAP TA Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Polymer

Capacitance

47µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

B2

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

POSCAP TA

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

0.08%

Tolerance Minus

-20%

Leakage Current

47 μA

Tolerance Plus

+20%

Surge Voltage

11.5V

Country of Origin

Japan

Product details

TA Series POSCAP Surface Mount Tantalum Polymer Capacitors

Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.

Features & Benefits:

High reliability
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more