Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
33µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
B1
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.1mm
Dimensions
3.5 x 2.8 x 1.1mm
Series
POSCAP TPC
Maximum Operating Temperature
+105°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Country of Origin
Indonesia
Product details
POSCAP TPC series
Panasonic TPC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
33µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
B1
Tolerance
±20%
Length
3.5mm
Depth
2.8mm
Height
1.1mm
Dimensions
3.5 x 2.8 x 1.1mm
Series
POSCAP TPC
Maximum Operating Temperature
+105°C
Electrolyte Type
Solid
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-20%
Country of Origin
Indonesia
Product details
POSCAP TPC series
Panasonic TPC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPC tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Suitable applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.