Panasonic 33μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 172-4749Brand: PanasonicManufacturers Part No.: ATPH33MAHA
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

33µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

A09

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Maximum Operating Temperature

+85°C

Height

0.9mm

Dimensions

3.2 x 1.6 x 0.9mm

Series

POSCAP TPH

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Leakage Current

33 μA

Country of Origin

Indonesia

Product details

TPH Series POSCAP SMD Tantulum Polymer Capacitors

TPH Series of Polymer Tantalum Capacitors for general purpose.

Features and Benefits:

Small size, low profile: 3.2 x 1.6 x 0.9 mm
Face down terminal type
RoHS compliance, Halogen free

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 33μF Surface Mount Polymer Capacitor, 10V dc

P.O.A.

Panasonic 33μF Surface Mount Polymer Capacitor, 10V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Technology

Polymer

Capacitance

33µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

A09

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Maximum Operating Temperature

+85°C

Height

0.9mm

Dimensions

3.2 x 1.6 x 0.9mm

Series

POSCAP TPH

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Leakage Current

33 μA

Country of Origin

Indonesia

Product details

TPH Series POSCAP SMD Tantulum Polymer Capacitors

TPH Series of Polymer Tantalum Capacitors for general purpose.

Features and Benefits:

Small size, low profile: 3.2 x 1.6 x 0.9 mm
Face down terminal type
RoHS compliance, Halogen free