Panasonic Hinge Lever Microswitch, Solder Terminal, 3 A @ 250 V ac, SPDT

RS Stock No.: 173-8359Brand: PanasonicManufacturers Part No.: AVT32323
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.12 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.012N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Hinge Lever Microswitch, Solder Terminal, 3 A @ 250 V ac, SPDT

P.O.A.

Panasonic Hinge Lever Microswitch, Solder Terminal, 3 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Technical Document

Specifications

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.12 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

5 x 10^5Operations

Release Force

0.012N

Operating Temperature Range

-25 → +85°C

Country of Origin

Thailand

Product details

AVT Sub-miniature High Precision Switches (FS-T version)

These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board